



USBG-1680 | |
|---|---|
DigiKey Part Number | 2671-USBG-1680-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-1680 |
Description | BLACK USB CABLE A TOB8 INCH HIGH |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 0.67' (203.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 0.67' (203.2mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |





