



USB2-SLAB-3FT | |
|---|---|
DigiKey Part Number | 6089-USB2-SLAB-3FT-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | USB2-SLAB-3FT |
Description | 3FT USB 2.0 SCREW-LOCKING TYPE-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,01000 Kč | 480,01 Kč |
| 10 | 407,99100 Kč | 4 079,91 Kč |
| 25 | 382,44080 Kč | 9 561,02 Kč |
| 50 | 364,18940 Kč | 18 209,47 Kč |
| 100 | 346,81770 Kč | 34 681,77 Kč |
| 250 | 325,12212 Kč | 81 280,53 Kč |
| 500 | 309,62600 Kč | 154 813,00 Kč |
| Unit Price without VAT: | 480,01000 Kč |
|---|---|
| Unit Price with VAT: | 580,81210 Kč |







