USB 2.0 Cable A Male to B Male 0.67' (203.2mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 0.67' (203.2mm) Shielded
USBG-1679
USBG-1679

USBG-1679

DigiKey Part Number
2671-USBG-1679-ND
Manufacturer
USBGear
Manufacturer Product Number
USBG-1679
Description
USB CABLE A TOB8 INCH HIGH-SPEED
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 0.67' (203.2mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Retail Package
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
White
Length
0.67' (203.2mm)
Features
Data Transfer and Charge, Extension Cable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 036
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč