USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to B Male 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to B Male 5.00' (1.52m) Shielded
BMSLAM-USB3-5FT
BMSLAM-USB3-5FT

BMSLAM-USB3-5FT

DigiKey Part Number
2671-BMSLAM-USB3-5FT-ND
Manufacturer
Manufacturer Product Number
BMSLAM-USB3-5FT
Description
5ft. USB 3.2 Gen 1 SuperSpeed St
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to B Male 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mfr
Transfer Rate
5Gbps
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
2 Screw Locks, Data Transfer and Charge
Length
5.00' (1.52m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 462
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1300,06000 Kč300,06 Kč
Unit Price without VAT:300,06000 Kč
Unit Price with VAT:363,07260 Kč
Alternate Length
18IN. USB 3.2 GEN 1 SUPERSPEED S
In-Stock: 47
Unit Price: 399,59000 Kč
10FT. USB 3.2 GEN 1 SUPERSPEED S
In-Stock: 46
Unit Price: 598,65000 Kč