USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.00' (1.83m) Shielded
CG-30SL1AC-1.8M
CG-30SL1AC-05M

CG-30SL1AC-1.8M

DigiKey Part Number
2671-CG-30SL1AC-1.8M-ND
Manufacturer
Manufacturer Product Number
CG-30SL1AC-1.8M
Description
6FT. USB TYPE-C TO A DUAL SCREW
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
22 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
2 Screw Locks
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,39000 Kč559,39 Kč
Unit Price without VAT:559,39000 Kč
Unit Price with VAT:676,86190 Kč
Alternate Length
CBL USB 5GBPS A PLUG TO C PLUG
In-Stock: 850
Unit Price: 499,33000 Kč
20IN. USB TYPE-C TO A DUAL SCREW
In-Stock: 239
Unit Price: 472,04000 Kč