



CG-30SL1AC-A5M | |
|---|---|
DigiKey Part Number | 2671-CG-30SL1AC-A5M-ND |
Manufacturer | |
Manufacturer Product Number | CG-30SL1AC-A5M |
Description | 16ft (5m) USB 3.2 Gen 1 Type-A t |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 22 AWG, 30 AWG |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,60000 Kč | 799,60 Kč |
| Unit Price without VAT: | 799,60000 Kč |
|---|---|
| Unit Price with VAT: | 967,51600 Kč |










