USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 26.25' (8.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 26.25' (8.00m) Shielded
CG-30SL1AC-A8M
CG-30SL1AC-A8M

CG-30SL1AC-A8M

DigiKey Part Number
2671-CG-30SL1AC-A8M-ND
Manufacturer
Manufacturer Product Number
CG-30SL1AC-A8M
Description
26ft (8m) USB 3.2 Gen 1 Type-A t
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 26.25' (8.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
22 AWG, 30 AWG
Packaging
Retail Package
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
2 Screw Locks
Length
26.25' (8.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Length
16ft (5m) USB 3.2 Gen 1 Type-A t
In-Stock: 21
Unit Price: 799,60000 Kč