
1U30A-TC2-SA2-500 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA2-500-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA2-500 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Mfr | Transfer Rate 5Gbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features 2 Screw Locks, Data Transfer and Charge |
Configuration | Base Product Number |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,28000 Kč | 1 188,28 Kč |
| 10 | 1 010,06700 Kč | 10 100,67 Kč |
| 25 | 946,85880 Kč | 23 671,47 Kč |
| 50 | 901,70040 Kč | 45 085,02 Kč |
| 100 | 858,70900 Kč | 85 870,90 Kč |
| 250 | 805,03056 Kč | 201 257,64 Kč |
| Unit Price without VAT: | 1 188,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,81880 Kč |





