
1U30A-TC2-SA1-300 | |
|---|---|
DigiKey Part Number | 19-1U30A-TC2-SA1-300-ND |
Manufacturer | |
Manufacturer Product Number | 1U30A-TC2-SA1-300 |
Description | 3M USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Mfr | Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
Series | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,03000 Kč | 960,03 Kč |
| 10 | 816,06600 Kč | 8 160,66 Kč |
| 25 | 764,98240 Kč | 19 124,56 Kč |
| 50 | 728,50040 Kč | 36 425,02 Kč |
| 100 | 693,76340 Kč | 69 376,34 Kč |
| 250 | 650,38784 Kč | 162 596,96 Kč |
| Unit Price without VAT: | 960,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,63630 Kč |



