
AOUS4/005 | |
|---|---|
DigiKey Part Number | 708-AOUS4/005-ND |
Manufacturer | |
Manufacturer Product Number | AOUS4/005 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS4/005 Models |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Series | Transfer Rate 10Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 415,61000 Kč | 2 415,61 Kč |
| 10 | 2 053,45700 Kč | 20 534,57 Kč |
| 25 | 1 925,01280 Kč | 48 125,32 Kč |
| 50 | 1 833,24300 Kč | 91 662,15 Kč |
| 100 | 1 745,88080 Kč | 174 588,08 Kč |
| Unit Price without VAT: | 2 415,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 922,88810 Kč |




