USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBCW3M0USBC2SDEMBK

DigiKey Part Number
1939-USBCW3M0USBC2SDEMBK-ND
Manufacturer
Manufacturer Product Number
USBCW3M0USBC2SDEMBK
Description
CABLE C PLUG TO C PLUG 9.84'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Down Angle 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBCW3M0USBC2SDEMBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Wire Gauge
24 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
9.84' (3.00m)
Features
2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1688,52000 Kč688,52 Kč
10585,17200 Kč5 851,72 Kč
40530,65100 Kč21 226,04 Kč
80505,33788 Kč40 427,03 Kč
120491,10125 Kč58 932,15 Kč
280462,63843 Kč129 538,76 Kč
Manufacturers Standard Package
Unit Price without VAT:688,52000 Kč
Unit Price with VAT:833,10920 Kč