USB Hub 1 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 1 Port
CG-PD140EPR
CG-PD140EPR

CG-PD140EPR

DigiKey Part Number
2671-CG-PD140EPR-ND
Manufacturer
Manufacturer Product Number
CG-PD140EPR
Description
ChargeIT! Mini 140W USB Type-C P
Customer Reference
Detailed Description
USB Hub 1 Port
Datasheet
 Datasheet
EDA/CAD Models
CG-PD140EPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
1
Data Rate (Max)
-
Voltage - Input
12 ~ 24VDC
Mounting Type
Chassis Mount
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 300,96000 Kč2 300,96 Kč
Unit Price without VAT:2 300,96000 Kč
Unit Price with VAT:2 784,16160 Kč