32 AWG Hook-Up Wire 7/0.0031" Blue 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-32-1-0500-005-1-TS

DigiKey Part Number
CN568L-500-ND
1175-10064-32-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-005-1-TS
Description
HOOK-UP STRND 32AWG 30V BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 32 AWG Hook-Up Wire 7/0.0031" Blue 30V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 970
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
512,55600 Kč62,78 Kč
1011,94800 Kč119,48 Kč
2511,20440 Kč280,11 Kč
5010,67540 Kč533,77 Kč
10010,16300 Kč1 016,30 Kč
Spool
QuantityUnit PriceExt Price
5003,13836 Kč1 569,18 Kč
1 0002,98634 Kč2 986,34 Kč
1 5002,90039 Kč4 350,59 Kč
2 5002,79508 Kč6 987,70 Kč
3 5002,72746 Kč9 546,11 Kč
5 0002,65730 Kč13 286,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč
Alternate Color
HOOK-UP STRND 32AWG 30V BLK 500'
In-Stock: 6
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V WHT 500'
In-Stock: 9
Unit Price: 1 559,31000 Kč
HOOK-UP STRND 32AWG 30V RED 500'
In-Stock: 13
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V YEL 500'
In-Stock: 11
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V GREEN
In-Stock: 5962
Unit Price: 13,86000 Kč
Alternate Length
HOOK-UP STRND 32AWG 30V BLU 25'
In-Stock: 12
Unit Price: 126,83000 Kč
HOOK-UP STRND 32AWG 30V BLU 100'
In-Stock: 10
Unit Price: 481,90000 Kč
HOOK-UP STRND 32AWG 30V BLU 50'
In-Stock: 3
Unit Price: 260,38000 Kč