32 AWG Hook-Up Wire 7/0.0031" Blue 30V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-32-1-0500-005-1-TS

DigiKey Part Number
CN568L-100-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-005-1-TS
Description
HOOK-UP STRND 32AWG 30V BLU 100'
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Blue 30V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
100.0' (30.5m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1481,90000 Kč481,90 Kč
2458,91000 Kč917,82 Kč
3445,92667 Kč1 337,78 Kč
5429,99800 Kč2 149,99 Kč
7419,75000 Kč2 938,25 Kč
10409,14600 Kč4 091,46 Kč
25382,93640 Kč9 573,41 Kč
50364,05080 Kč18 202,54 Kč
100345,92530 Kč34 592,53 Kč
Manufacturers Standard Package
Unit Price without VAT:481,90000 Kč
Unit Price with VAT:583,09900 Kč
Alternate Color
HOOK-UP STRND 32AWG 30V BLK 100'
In-Stock: 10
Unit Price: 380,69000 Kč
HOOK-UP STRND 32AWG 30V WHT 100'
In-Stock: 0
Unit Price: 366,21000 Kč
HOOK-UP STRND 32AWG 30V YEL 100'
In-Stock: 12
Unit Price: 436,97000 Kč
HOOK-UP STRND 32AWG 30V RED 100'
In-Stock: 9
Unit Price: 481,90000 Kč
HOOK-UP STRND 32AWG 30V GRN 100'
In-Stock: 0
Unit Price: 366,21000 Kč
Alternate Length
HOOK-UP STRND 32AWG 30V BLU 25'
In-Stock: 12
Unit Price: 126,83000 Kč
HOOK-UP STRND 32AWG 30V BLUE
In-Stock: 7970
Unit Price: 14,07000 Kč
HOOK-UP STRND 32AWG 30V BLU 50'
In-Stock: 3
Unit Price: 260,38000 Kč