32 AWG Hook-Up Wire 7/0.0031" Blue 30V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-32-1-0500-005-1-TS

DigiKey Part Number
CN568L-25-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-005-1-TS
Description
HOOK-UP STRND 32AWG 30V BLU 25'
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Blue 30V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
25.00' (7.62m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
2120,74000 Kč241,48 Kč
3117,38000 Kč352,14 Kč
5113,22200 Kč566,11 Kč
7110,57000 Kč773,99 Kč
10107,82500 Kč1 078,25 Kč
Manufacturers Standard Package
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč
Alternate Color
HOOK-UP STRND 32AWG 30V BLK 25'
In-Stock: 23
Unit Price: 158,11000 Kč
HOOK-UP STRND 32AWG 30V WHT 25'
In-Stock: 0
Unit Price: 148,04000 Kč
HOOK-UP STRND 32AWG 30V YEL 25'
In-Stock: 9
Unit Price: 158,11000 Kč
HOOK-UP STRND 32AWG 30V RED 25'
In-Stock: 8
Unit Price: 158,11000 Kč
HOOK-UP STRND 32AWG 30V GRN 25'
In-Stock: 11
Unit Price: 126,83000 Kč
Alternate Length
HOOK-UP STRND 32AWG 30V BLU 100'
In-Stock: 10
Unit Price: 481,90000 Kč
HOOK-UP STRND 32AWG 30V BLUE
In-Stock: 7970
Unit Price: 14,07000 Kč
HOOK-UP STRND 32AWG 30V BLU 50'
In-Stock: 3
Unit Price: 260,38000 Kč