32 AWG Hook-Up Wire 7/0.0031" Black 30V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-32-1-0500-001-1-TS

DigiKey Part Number
CN564B-100-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-001-1-TS
Description
HOOK-UP STRND 32AWG 30V BLK 100'
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Black 30V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
100.0' (30.5m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1380,69000 Kč380,69 Kč
2362,63500 Kč725,27 Kč
3352,41667 Kč1 057,25 Kč
5339,83200 Kč1 699,16 Kč
7331,79857 Kč2 322,59 Kč
10323,43200 Kč3 234,32 Kč
Manufacturers Standard Package
Unit Price without VAT:380,69000 Kč
Unit Price with VAT:460,63490 Kč
Alternate Color
HOOK-UP STRND 32AWG 30V WHT 100'
In-Stock: 0
Unit Price: 366,21000 Kč
HOOK-UP STRND 32AWG 30V YEL 100'
In-Stock: 12
Unit Price: 436,97000 Kč
HOOK-UP STRND 32AWG 30V RED 100'
In-Stock: 9
Unit Price: 481,90000 Kč
HOOK-UP STRND 32AWG 30V BLU 100'
In-Stock: 10
Unit Price: 481,90000 Kč
HOOK-UP STRND 32AWG 30V GRN 100'
In-Stock: 0
Unit Price: 366,21000 Kč
Alternate Length
HOOK-UP STRND 32AWG 30V BLK 25'
In-Stock: 23
Unit Price: 158,11000 Kč
HOOK-UP STRND 32AWG 30V BLK 500'
In-Stock: 5
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V BLK FOOT
In-Stock: 500
Unit Price: 13,86000 Kč
HOOK-UP STRND 32AWG 30V BLK 50'
In-Stock: 9
Unit Price: 293,76000 Kč