
10064-32-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN564B-500-ND |
Manufacturer | |
Manufacturer Product Number | 10064-32-1-0500-001-1-TS |
Description | HOOK-UP STRND 32AWG 30V BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Black 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.015" (0.38mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,36000 Kč | 1 539,36 Kč |
| 2 | 1 465,13500 Kč | 2 930,27 Kč |
| 3 | 1 423,17333 Kč | 4 269,52 Kč |
| 5 | 1 371,75800 Kč | 6 858,79 Kč |
| 7 | 1 338,74286 Kč | 9 371,20 Kč |
| 10 | 1 304,48000 Kč | 13 044,80 Kč |
| Unit Price without VAT: | 1 539,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,62560 Kč |












