32 AWG Hook-Up Wire 7/0.0031" Green 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-32-1-0500-007-1-TS

DigiKey Part Number
CN569G-500-ND
1175-10064-32-1-0500-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-007-1-TS
Description
HOOK-UP STRND 32AWG 30V GREEN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 32 AWG Hook-Up Wire 7/0.0031" Green 30V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 962
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
512,47200 Kč62,36 Kč
1011,86400 Kč118,64 Kč
2511,13720 Kč278,43 Kč
5010,60400 Kč530,20 Kč
10010,09790 Kč1 009,79 Kč
Spool
QuantityUnit PriceExt Price
5003,12828 Kč1 564,14 Kč
1 0002,97689 Kč2 976,89 Kč
1 5002,89129 Kč4 336,94 Kč
2 5002,78635 Kč6 965,88 Kč
3 5002,71894 Kč9 516,29 Kč
5 0002,64898 Kč13 244,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč
Alternate Color
HOOK-UP STRND 32AWG 30V BLK 500'
In-Stock: 6
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V WHT 500'
In-Stock: 9
Unit Price: 1 559,31000 Kč
HOOK-UP STRND 32AWG 30V RED 500'
In-Stock: 13
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V BLUE
In-Stock: 7970
Unit Price: 14,07000 Kč
HOOK-UP STRND 32AWG 30V YEL 500'
In-Stock: 11
Unit Price: 1 539,36000 Kč
Alternate Length
HOOK-UP STRND 32AWG 30V GRN 25'
In-Stock: 11
Unit Price: 126,83000 Kč
HOOK-UP STRND 32AWG 30V GRN 100'
In-Stock: 0
Unit Price: 366,21000 Kč
HOOK-UP STRND 32AWG 30V GRN 50'
In-Stock: 1
Unit Price: 260,38000 Kč