32 AWG Hook-Up Wire 7/0.0031" Green 30V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-32-1-0500-007-1-TS

DigiKey Part Number
CN569G-50-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-007-1-TS
Description
HOOK-UP STRND 32AWG 30V GRN 50'
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" Green 30V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
50.00' (15.24m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1260,38000 Kč260,38 Kč
2248,82500 Kč497,65 Kč
5232,23800 Kč1 161,19 Kč
10222,03300 Kč2 220,33 Kč
20210,53650 Kč4 210,73 Kč
50197,78020 Kč9 889,01 Kč
100187,57300 Kč18 757,30 Kč
200178,64050 Kč35 728,10 Kč
500167,15626 Kč83 578,13 Kč
Manufacturers Standard Package
Unit Price without VAT:260,38000 Kč
Unit Price with VAT:315,05980 Kč
Alternate Color
HOOK-UP STRND 32AWG 30V BLK 50'
In-Stock: 9
Unit Price: 293,76000 Kč
HOOK-UP STRND 32AWG 30V WHT 50'
In-Stock: 0
Unit Price: 222,37000 Kč
HOOK-UP STRND 32AWG 30V YEL 50'
In-Stock: 9
Unit Price: 334,29000 Kč
HOOK-UP STRND 32AWG 30V RED 50'
In-Stock: 11
Unit Price: 293,76000 Kč
HOOK-UP STRND 32AWG 30V BLU 50'
In-Stock: 3
Unit Price: 260,38000 Kč
Alternate Length
HOOK-UP STRND 32AWG 30V GRN 25'
In-Stock: 11
Unit Price: 126,83000 Kč
HOOK-UP STRND 32AWG 30V GRN 100'
In-Stock: 0
Unit Price: 366,21000 Kč
HOOK-UP STRND 32AWG 30V GREEN
In-Stock: 5962
Unit Price: 13,86000 Kč