32 AWG Hook-Up Wire 7/0.0031" White 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-32-1-0500-002-1-TS

DigiKey Part Number
CN565W-500-ND
Manufacturer
Manufacturer Product Number
10064-32-1-0500-002-1-TS
Description
HOOK-UP STRND 32AWG 30V WHT 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/0.0031" White 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.015" (0.38mm)
Jacket (Insulation) Thickness
0.0027" (0.069mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 559,31000 Kč1 559,31 Kč
21 484,24500 Kč2 968,49 Kč
31 441,65333 Kč4 324,96 Kč
51 389,60600 Kč6 948,03 Kč
71 356,14143 Kč9 492,99 Kč
101 321,44600 Kč13 214,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 559,31000 Kč
Unit Price with VAT:1 886,76510 Kč
Alternate Color
HOOK-UP STRND 32AWG 30V BLK 500'
In-Stock: 5
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V RED 500'
In-Stock: 13
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V BLUE
In-Stock: 7970
Unit Price: 14,07000 Kč
HOOK-UP STRND 32AWG 30V YEL 500'
In-Stock: 10
Unit Price: 1 539,36000 Kč
HOOK-UP STRND 32AWG 30V GREEN
In-Stock: 5962
Unit Price: 13,86000 Kč
Alternate Length
HOOK-UP STRND 32AWG 30V WHT 25'
In-Stock: 0
Unit Price: 148,04000 Kč
HOOK-UP STRND 32AWG 30V WHT 100'
In-Stock: 0
Unit Price: 366,21000 Kč
HOOK-UP STRND 32AWG 30V WHT 50'
In-Stock: 0
Unit Price: 222,37000 Kč
HOOK-UP STRND 32AWG 30V WHT FOOT
In-Stock: 500
Unit Price: 13,86000 Kč