
10064-32-1-0500-002-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-32-1-0500-002-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-32-1-0500-002-1-TS |
Description | HOOK-UP STRND 32AWG 30V WHT FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" White 30V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.015" (0.38mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 12,38800 Kč | 61,94 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,06160 Kč | 276,54 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,03070 Kč | 1 003,07 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





