
10064-32-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-32-1-0500-006-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-32-1-0500-006-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/0.0031" Brown 30V 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.015" (0.38mm) | |
Jacket (Insulation) Thickness | 0.0027" (0.069mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,07288 Kč | 1 536,44 Kč |
| 1 000 | 2,92406 Kč | 2 924,06 Kč |
| 1 500 | 2,83993 Kč | 4 259,89 Kč |
| 2 500 | 2,73684 Kč | 6 842,10 Kč |
| 3 500 | 2,67064 Kč | 9 347,24 Kč |
| 5 000 | 2,60191 Kč | 13 009,55 Kč |
| 12 500 | 2,43190 Kč | 30 398,75 Kč |
| 25 000 | 2,30928 Kč | 57 732,00 Kč |
| 50 000 | 2,19156 Kč | 109 578,00 Kč |
| Unit Price without VAT: | 3,07288 Kč |
|---|---|
| Unit Price with VAT: | 3,71818 Kč |


