
2451/32WH-100 | |
|---|---|
DigiKey Part Number | W2451/32W-100-ND |
Manufacturer | |
Manufacturer Product Number | 2451/32WH-100 |
Description | HOOK-UP STRND 32AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 AWG Hook-Up Wire 7/40 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.015" (0.38mm) | |
Jacket (Insulation) Thickness | 0.0030" (0.076mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,12340 Kč | 3 512,34 Kč |
| 200 | 33,41095 Kč | 6 682,19 Kč |
| 300 | 32,44050 Kč | 9 732,15 Kč |
| 500 | 31,25216 Kč | 15 626,08 Kč |
| 700 | 30,48910 Kč | 21 342,37 Kč |
| 1 000 | 29,69642 Kč | 29 696,42 Kč |
| 2 500 | 27,73576 Kč | 69 339,40 Kč |
| 5 000 | 26,32095 Kč | 131 604,75 Kč |
| Unit Price without VAT: | 35,12340 Kč |
|---|---|
| Unit Price with VAT: | 42,49931 Kč |




