


DF53-32PCF | |
|---|---|
DigiKey Part Number | 26-DF53-32PCFTR-ND - Tape & Reel (TR) 26-DF53-32PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF53-32PCF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,65300 Kč | 6,53 Kč |
| 25 | 0,60640 Kč | 15,16 Kč |
| 50 | 0,57680 Kč | 28,84 Kč |
| 100 | 0,54940 Kč | 54,94 Kč |
| 250 | 0,51532 Kč | 128,83 Kč |
| 500 | 0,49046 Kč | 245,23 Kč |
| 1 000 | 0,46689 Kč | 466,89 Kč |
| 2 500 | 0,43750 Kč | 1 093,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,67789 Kč | 27 115,60 Kč |
| 80 000 | 0,64553 Kč | 51 642,40 Kč |
| 120 000 | 0,62733 Kč | 75 279,60 Kč |
| 200 000 | 0,60514 Kč | 121 028,00 Kč |
| 280 000 | 0,59095 Kč | 165 466,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











