8 Conductor Multi-Conductor Cable Black 32 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01955

DigiKey Part Number
839-30-01955-DS-ND
Manufacturer
Manufacturer Product Number
30-01955
Description
CABLE 8COND 32AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Black 32 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.126" (3.20mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
598,56400 Kč492,82 Kč
1093,86100 Kč938,61 Kč
2587,93120 Kč2 198,28 Kč
5083,66440 Kč4 183,22 Kč
10079,57610 Kč7 957,61 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč
Alternate Length
CABLE 8COND 32AWG BLACK 502'
In-Stock: 4
Unit Price: 9 173,61000 Kč
CABLE 8COND 32AWG BLACK 30M
In-Stock: 3
Unit Price: 3 424,14000 Kč
CABLE 8COND 32AWG BLACK 5M
In-Stock: 11
Unit Price: 577,45000 Kč
CABLE 8COND 32AWG BLACK 1M
In-Stock: 0
Unit Price: