
30-01955 | |
|---|---|
DigiKey Part Number | 839-30-01955-ND |
Manufacturer | |
Manufacturer Product Number | 30-01955 |
Description | CABLE 8COND 32AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Black 32 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 173,61000 Kč | 9 173,61 Kč |
| 2 | 8 722,67500 Kč | 17 445,35 Kč |
| 3 | 8 467,44333 Kč | 25 402,33 Kč |
| 5 | 8 154,70000 Kč | 40 773,50 Kč |
| 7 | 7 953,74286 Kč | 55 676,20 Kč |
| 10 | 7 745,07000 Kč | 77 450,70 Kč |
| Unit Price without VAT: | 9 173,61000 Kč |
|---|---|
| Unit Price with VAT: | 11 100,06810 Kč |


