
HD-1002 | |
|---|---|
DigiKey Part Number | 2449-HD-1002-ND |
Manufacturer | |
Manufacturer Product Number | HD-1002 |
Description | RELAY SOCKET AUTO PANEL MNT A2 S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness, Interlockable |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer CIT Relay and Switch | Number of Positions 5 |
Packaging Bulk | Mounting Type Wiring Harness, Interlockable |
Part Status Active | Termination Style Quick Connect Terminals (Not Provided) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 60,32700 Kč | 603,27 Kč |
| 25 | 57,61000 Kč | 1 440,25 Kč |
| 50 | 55,63640 Kč | 2 781,82 Kč |
| 100 | 53,73180 Kč | 5 373,18 Kč |
| 250 | 51,30904 Kč | 12 827,26 Kč |
| 500 | 49,54814 Kč | 24 774,07 Kč |
| 1 000 | 47,84604 Kč | 47 846,04 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



















