
A21ASQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A21ASQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A21ASQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21ASQ24VDC1.6D Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Diode, Sealed - Fully |
Part Status Active | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 360 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 20 | 41,89100 Kč | 837,82 Kč |
| 40 | 40,46325 Kč | 1 618,53 Kč |
| 60 | 39,64417 Kč | 2 378,65 Kč |
| 100 | 38,63840 Kč | 3 863,84 Kč |
| 260 | 36,82565 Kč | 9 574,67 Kč |
| 500 | 35,63192 Kč | 17 815,96 Kč |
| 1 000 | 34,40858 Kč | 34 408,58 Kč |
| 5 000 | 31,72458 Kč | 158 622,90 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




