
HD-1003 | |
|---|---|
DigiKey Part Number | 2449-HD-1003-ND |
Manufacturer | |
Manufacturer Product Number | HD-1003 |
Description | RELAY SOCKET AUTO PCB SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Type Socket |
Manufacturer CIT Relay and Switch | Number of Positions 5 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 27,55000 Kč | 275,50 Kč |
| 25 | 26,31960 Kč | 657,99 Kč |
| 84 | 24,76833 Kč | 2 080,54 Kč |
| 168 | 23,91929 Kč | 4 018,44 Kč |
| 252 | 23,43679 Kč | 5 906,07 Kč |
| 504 | 22,63317 Kč | 11 407,12 Kč |
| 1 008 | 21,85627 Kč | 22 031,12 Kč |
| 5 040 | 20,15233 Kč | 101 567,74 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




















