
A21CSQ48VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A21CSQ48VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A21CSQ48VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21CSQ48VDC1.6 Models |
Category | Must Operate Voltage 33.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 4.8 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 33.3 mA | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 20 | 49,21950 Kč | 984,39 Kč |
| 40 | 47,53950 Kč | 1 901,58 Kč |
| 60 | 46,58050 Kč | 2 794,83 Kč |
| 100 | 45,39770 Kč | 4 539,77 Kč |
| 260 | 43,26638 Kč | 11 249,26 Kč |
| 500 | 41,86372 Kč | 20 931,86 Kč |
| 1 000 | 40,42598 Kč | 40 425,98 Kč |
| 5 000 | 37,27200 Kč | 186 360,00 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




