Automotive Relay SPDT (1 Form C) 48VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A21CSQ48VDC1.6D

DigiKey Part Number
2449-A21CSQ48VDC1.6D-ND
Manufacturer
Manufacturer Product Number
A21CSQ48VDC1.6D
Description
RELAY AUTOMOTIVE SPDT 40A 48V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
A21CSQ48VDC1.6D Models
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
33.6 VDC
Manufacturer
CIT Relay and Switch
Must Release Voltage
4.8 VDC
Series
Operate Time
7 ms
Packaging
Tray
Release Time
5 ms
Part Status
Active
Features
Diode, Sealed - Fully
Coil Type
Non Latching
Mounting Type
Socketable
Coil Current
33.3 mA
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Voltage
48VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
40 A
Coil Power
1.6W
Switching Voltage
75VDC - Max
Coil Resistance
1.44 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
2050,43700 Kč1 008,74 Kč
4048,71000 Kč1 948,40 Kč
6047,72850 Kč2 863,71 Kč
10046,51690 Kč4 651,69 Kč
26044,33323 Kč11 526,64 Kč
50042,89598 Kč21 447,99 Kč
1 00041,42275 Kč41 422,75 Kč
5 00038,19116 Kč190 955,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč