
A21CSQ6VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A21CSQ6VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A21CSQ6VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 40A 6V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | A21CSQ6VDC1.6R Models |
Category | Must Operate Voltage 4.2 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 0.6 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Resistor, Sealed - Fully |
Coil Type Non Latching | Mounting Type Socketable |
Coil Current 266.7 mA | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 22.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 20 | 56,88350 Kč | 1 137,67 Kč |
| 40 | 54,93600 Kč | 2 197,44 Kč |
| 60 | 53,82483 Kč | 3 229,49 Kč |
| 100 | 52,45930 Kč | 5 245,93 Kč |
| 260 | 49,99623 Kč | 12 999,02 Kč |
| 500 | 48,37562 Kč | 24 187,81 Kč |
| 1 000 | 46,71383 Kč | 46 713,83 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




