Relay Socket Wiring Harness
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC792-1

DigiKey Part Number
2634-SC792-1-ND
Manufacturer
Manufacturer Product Number
SC792-1
Description
RELAY SOCKET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Relay Socket Wiring Harness
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Picker Components
Number of Positions
5
Packaging
Bag
Mounting Type
Wiring Harness
Part Status
Active
For Use With/Related Products
ISO Relays
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 890
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
2024,99800 Kč499,96 Kč
4024,14250 Kč965,70 Kč
6023,65417 Kč1 419,25 Kč
10023,05580 Kč2 305,58 Kč
26021,97442 Kč5 713,35 Kč
50021,26342 Kč10 631,71 Kč
1 00020,53373 Kč20 533,73 Kč
5 00018,93297 Kč94 664,85 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč