Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ9731-1A-12DC1

DigiKey Part Number
3385-AZ9731-1A-12DC1-ND
Manufacturer
Manufacturer Product Number
AZ9731-1A-12DC1
Description
RELAY AUTOMOTIVE SPST 40A 12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1.8 VDC
Manufacturer
American Zettler
Operate Time
7 ms
Series
Release Time
5 ms
Packaging
Tray
Features
MINI-ISO w/ Steel Mounting Bracket
Part Status
Active
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Current
133.3 mA
Operating Temperature
-40°C ~ 125°C
Coil Voltage
12VDC
Contact Material
Silver Tin Oxide (AgSnO)
Contact Form
SPST-NO (1 Form A)
Coil Power
1.6W
Contact Rating (Current)
40 A
Coil Resistance
90 Ohms
Switching Voltage
75VDC - Max
Base Product Number
Must Operate Voltage
7.8 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
2054,46900 Kč1 089,38 Kč
4052,60525 Kč2 104,21 Kč
6051,54317 Kč3 092,59 Kč
10050,23770 Kč5 023,77 Kč
26047,87785 Kč12 448,24 Kč
50046,32578 Kč23 162,89 Kč
1 00044,73456 Kč44 734,56 Kč
5 00041,24415 Kč206 220,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč