
A2S1ASQ24VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2S1ASQ24VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2S1ASQ24VDC1.6R |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1ASQ24VDC1.6R Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Resistor, Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 66.7 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.6W |
Contact Rating (Current) 40 A | Coil Resistance 360 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 16 | 62,78375 Kč | 1 004,54 Kč |
| 32 | 60,63188 Kč | 1 940,22 Kč |
| 64 | 58,55484 Kč | 3 747,51 Kč |
| 112 | 56,93080 Kč | 6 376,25 Kč |
| 256 | 54,60875 Kč | 13 979,84 Kč |
| 512 | 52,73369 Kč | 26 999,65 Kč |
| 1 008 | 50,96286 Kč | 51 370,56 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


