
A2S1CSQ12VDC1.6R | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ12VDC1.6R-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ12VDC1.6R |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ12VDC1.6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 16 | 66,40625 Kč | 1 062,50 Kč |
| 32 | 64,12906 Kč | 2 052,13 Kč |
| 64 | 61,93422 Kč | 3 963,79 Kč |
| 112 | 60,21554 Kč | 6 744,14 Kč |
| 256 | 57,76008 Kč | 14 786,58 Kč |
| 512 | 55,77676 Kč | 28 557,70 Kč |
| 1 008 | 53,90319 Kč | 54 334,42 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |











