
A2S1CSQ12VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ12VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ12VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ12VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 16 | 65,19875 Kč | 1 043,18 Kč |
| 32 | 62,96781 Kč | 2 014,97 Kč |
| 64 | 60,80891 Kč | 3 891,77 Kč |
| 112 | 59,12063 Kč | 6 621,51 Kč |
| 256 | 56,71102 Kč | 14 518,02 Kč |
| 512 | 54,76377 Kč | 28 039,05 Kč |
| 1 008 | 52,92434 Kč | 53 347,73 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |





