
A2S1ASQ12VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2S1ASQ12VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2S1ASQ12VDC1.6D |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1ASQ12VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 16 | 61,17000 Kč | 978,72 Kč |
| 32 | 59,07000 Kč | 1 890,24 Kč |
| 64 | 57,04891 Kč | 3 651,13 Kč |
| 112 | 55,46473 Kč | 6 212,05 Kč |
| 256 | 53,20449 Kč | 13 620,35 Kč |
| 512 | 51,37783 Kč | 26 305,45 Kč |
| 1 008 | 49,65214 Kč | 50 049,36 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |





