
AZ9861-1C-12DC4R1 | |
|---|---|
DigiKey Part Number | 3385-AZ9861-1C-12DC4R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9861-1C-12DC4R1 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.2 VDC |
Manufacturer American Zettler | Must Release Voltage 1.2 VDC |
Series | Operate Time 6 ms |
Packaging Box | Release Time 3 ms |
Part Status Active | Features 280-ISO, Resistor, Shrouded w/ Steel Bracket |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 96.8 mA | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Coil Voltage 12VDC | Operating Temperature -55°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.2W |
Switching Voltage 40VDC - Max | Coil Resistance 124 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 24 | 109,50458 Kč | 2 628,11 Kč |
| 48 | 105,75563 Kč | 5 076,27 Kč |
| 72 | 103,61931 Kč | 7 460,59 Kč |
| 120 | 100,98642 Kč | 12 118,37 Kč |
| 264 | 97,05292 Kč | 25 621,97 Kč |
| 504 | 93,93855 Kč | 47 345,03 Kč |
| 1 008 | 90,70907 Kč | 91 434,74 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |





