
PC792A-1C-C3-12S-RN-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C3-12S-RN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C3-12S-RN-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 150.9 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 79.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 20 | 65,66050 Kč | 1 313,21 Kč |
| 40 | 63,41925 Kč | 2 536,77 Kč |
| 60 | 62,13650 Kč | 3 728,19 Kč |
| 100 | 60,56030 Kč | 6 056,03 Kč |
| 260 | 57,71462 Kč | 15 005,80 Kč |
| 500 | 55,84376 Kč | 27 921,88 Kč |
| 1 000 | 53,92496 Kč | 53 924,96 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |





