
PC792A-1C-C3-12S-DN-X | |
|---|---|
DigiKey Part Number | 2634-PC792A-1C-C3-12S-DN-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-C3-12S-DN-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1.8 VDC |
Manufacturer Picker Components | Operate Time 7 ms |
Packaging Box | Release Time 2 ms |
Part Status Active | Features Diode, Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 133.3 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 75VDC - Max | Coil Power 1.6W |
Must Operate Voltage 7.8 VDC | Coil Resistance 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 20 | 71,46650 Kč | 1 429,33 Kč |
| 40 | 69,02050 Kč | 2 760,82 Kč |
| 60 | 67,63100 Kč | 4 057,86 Kč |
| 100 | 65,91270 Kč | 6 591,27 Kč |
| 260 | 62,81631 Kč | 16 332,24 Kč |
| 500 | 60,77914 Kč | 30 389,57 Kč |
| 1 000 | 58,69088 Kč | 58 690,88 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |










