General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F31C120VACS

DigiKey Part Number
2449-J115F31C120VACS-ND
Manufacturer
Manufacturer Product Number
J115F31C120VACS
Description
RELAY GEN PURPOSE SPDT 40A 120V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F31C120VACS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
11080VA, 4400W
Coil Current
39.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
90 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.04 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
2077,10450 Kč1 542,09 Kč
4074,46425 Kč2 978,57 Kč
6072,96100 Kč4 377,66 Kč
10071,10760 Kč7 110,76 Kč
26067,76619 Kč17 619,21 Kč
50065,56878 Kč32 784,39 Kč
1 00063,31611 Kč63 316,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč