
AZ2280-1A-24AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1A-24AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1A-24AEF |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 20.4 VAC |
Part Status Active | Must Release Voltage 4.8 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 60°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 240 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 91,21500 Kč | 912,15 Kč |
| 40 | 85,06825 Kč | 3 402,73 Kč |
| 80 | 82,15463 Kč | 6 572,37 Kč |
| 120 | 80,49408 Kč | 9 659,29 Kč |
| 280 | 77,12864 Kč | 21 596,02 Kč |
| 520 | 74,75894 Kč | 38 874,65 Kč |
| 1 000 | 72,33223 Kč | 72 332,23 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |






