General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F31A240VACS

DigiKey Part Number
2449-J115F31A240VACS-ND
Manufacturer
Manufacturer Product Number
J115F31A240VACS
Description
RELAY GEN PURPOSE SPST 40A 240V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J115F31A240VACS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
277VAC, 110VDC - Max
Load - Max Switching
11080VA, 4400W
Coil Current
15.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187"/0.250"
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
180 VAC
Must Release Voltage
72 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
15.32 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 228
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
187,35000 Kč87,35 Kč
2075,11000 Kč1 502,20 Kč
4072,54275 Kč2 901,71 Kč
6071,07817 Kč4 264,69 Kč
10069,27450 Kč6 927,45 Kč
26066,01854 Kč17 164,82 Kč
50063,87802 Kč31 939,01 Kč
1 00061,68330 Kč61 683,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,35000 Kč
Unit Price with VAT:105,69350 Kč