
ESM050W-1050-42 | |
|---|---|
DigiKey Part Number | 1800-1008-ND |
Manufacturer | |
Manufacturer Product Number | ESM050W-1050-42 |
Description | LED DRIVER CC AC/DC 28-42V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESM050W-1050-42 Models |
Category | Power (Watts) 44 W |
Manufacturer ERP Power, LLC | Dimming ELV, Triac |
Series | Features OCP, OTP, SCP |
Packaging Box | Ratings IP20, NEMA 410 |
Part Status Active | Operating Temperature -30°C ~ 90°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.20" L x 2.37" W x 0.99" H (106.7mm x 60.3mm x 25.2mm) |
Number of Outputs 1 | Approval Agency cUL, UL, cRUcs, FC, CE, CB |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 0.556 lb (252 g) |
Voltage - Output 28 ~ 42V | Base Product Number |
Current - Output (Max) 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,30000 Kč | 714,30 Kč |
| 5 | 652,73600 Kč | 3 263,68 Kč |
| 10 | 627,85500 Kč | 6 278,55 Kč |
| 25 | 596,39240 Kč | 14 909,81 Kč |
| 50 | 573,61380 Kč | 28 680,69 Kč |
| 100 | 551,68430 Kč | 55 168,43 Kč |
| 250 | 523,95356 Kč | 130 988,39 Kč |
| Unit Price without VAT: | 714,30000 Kč |
|---|---|
| Unit Price with VAT: | 864,30300 Kč |










