1.4A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP060W-1400-42

DigiKey Part Number
1800-1112-ND
Manufacturer
Manufacturer Product Number
ESP060W-1400-42
Description
LED DRIVER CC AC/DC 28-42V 1.4A
Customer Reference
Detailed Description
1.4A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESP060W-1400-42 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
59 W
Manufacturer
ERP Power, LLC
Dimming
Analog, ELV, Triac
Series
Features
OCP, OTP, SCP
Packaging
Box
Ratings
IP64, NEMA 410
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 90°C
DigiKey Programmable
Not Verified
Efficiency
87%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm)
Number of Outputs
1
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Voltage - Input (Min)
120VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
277VAC
Weight
0.489 lb (222 g)
Voltage - Output
28 ~ 42V
Base Product Number
Current - Output (Max)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESPT060W-1400-42-Z1ERP Power, LLC01800-1005-ND31,72000 KčSimilar
In-Stock: 258
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1722,85000 Kč722,85 Kč
5660,53600 Kč3 302,68 Kč
10635,34200 Kč6 353,42 Kč
25603,49960 Kč15 087,49 Kč
50580,44620 Kč29 022,31 Kč
100558,25790 Kč55 825,79 Kč
250550,07464 Kč137 518,66 Kč
Manufacturers Standard Package
Unit Price without VAT:722,85000 Kč
Unit Price with VAT:874,64850 Kč