1.05A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP050W-1050-42

DigiKey Part Number
1800-1111-ND
Manufacturer
Manufacturer Product Number
ESP050W-1050-42
Description
LED DRIVER CC AC/DC 28-42V 1.05A
Customer Reference
Detailed Description
1.05A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESP050W-1050-42 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
44 W
Manufacturer
ERP Power, LLC
Dimming
Analog, ELV, Triac
Series
Features
OCP, OTP, SCP
Packaging
Box
Ratings
IP64, NEMA 410
Part Status
Not For New Designs
Operating Temperature
-30°C ~ 90°C
DigiKey Programmable
Not Verified
Efficiency
87%
Type
Constant Current
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm)
Number of Outputs
1
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Voltage - Input (Min)
120VAC
Mounting Type
Chassis Mount
Voltage - Input (Max)
277VAC
Weight
0.489 lb (222 g)
Voltage - Output
28 ~ 42V
Base Product Number
Current - Output (Max)
1.05A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESPT050W-1050-42-Z1ERP Power, LLC91800-1006-ND671,13000 KčSimilar
In-Stock: 779
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1576,45000 Kč576,45 Kč
5526,85200 Kč2 634,26 Kč
10506,76800 Kč5 067,68 Kč
25481,37000 Kč12 034,25 Kč
50462,99220 Kč23 149,61 Kč
100445,29830 Kč44 529,83 Kč
250433,05860 Kč108 264,65 Kč
Manufacturers Standard Package
Unit Price without VAT:576,45000 Kč
Unit Price with VAT:697,50450 Kč