1.05A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESPT050W-1050-42-Z1

DigiKey Part Number
1800-1006-ND
Manufacturer
Manufacturer Product Number
ESPT050W-1050-42-Z1
Description
LED DRIVER CC AC/DC 28-42V 1.05A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESPT050W-1050-42-Z1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
28 ~ 42V
Current - Output (Max)
1.05A
Power (Watts)
44 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP64
Operating Temperature
-
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.34" L x 2.36" W x 1.18" H (84.8mm x 59.9mm x 30.0mm)
Approval Agency
cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA
Mounting Type
Chassis Mount
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1668,16000 Kč668,16 Kč
5610,62200 Kč3 053,11 Kč
10587,35600 Kč5 873,56 Kč
25557,92520 Kč13 948,13 Kč
50536,61640 Kč26 830,82 Kč
100516,10560 Kč51 610,56 Kč
250506,03080 Kč126 507,70 Kč
Manufacturers Standard Package
Unit Price without VAT:668,16000 Kč
Unit Price with VAT:808,47360 Kč

Other Suppliers on DigiKey

193In Stock
Ships from Flip Electronics