
PC775-1A-12C-D2-X | |
|---|---|
DigiKey Part Number | 2634-PC775-1A-12C-D2-X-ND |
Manufacturer | |
Manufacturer Product Number | PC775-1A-12C-D2-X |
Description | RELAY AUTOMOTIVE SPST 75A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 7.8 VDC |
Manufacturer Picker Components | Must Release Voltage 2.4 VDC |
Series | Operate Time 7 ms |
Packaging Bag | Release Time 5 ms |
Part Status Active | Features Diode |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 240 mA | Termination Style Screw Terminal |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Contact Rating (Current) 75 A | Coil Power 2.9W |
Switching Voltage 32VDC - Max | Coil Resistance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,30000 Kč | 532,30 Kč |
| 10 | 474,17700 Kč | 4 741,77 Kč |
| 30 | 448,64333 Kč | 13 459,30 Kč |
| 50 | 437,23720 Kč | 21 861,86 Kč |
| 100 | 422,21100 Kč | 42 221,10 Kč |
| 250 | 403,12464 Kč | 100 781,16 Kč |
| 500 | 389,25378 Kč | 194 626,89 Kč |
| Unit Price without VAT: | 532,30000 Kč |
|---|---|
| Unit Price with VAT: | 644,08300 Kč |










