142-0408-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0408-011

142-0408-011

DigiKey Part Number
J813-ND
Manufacturer
Manufacturer Product Number
142-0408-011
Description
CONN SMA PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-55, 142, 223, 400
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Sleeve
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,35000 Kč159,35 Kč
10135,41600 Kč1 354,16 Kč
25126,92120 Kč3 173,03 Kč
50120,86400 Kč6 043,20 Kč
100115,09410 Kč11 509,41 Kč
250107,89024 Kč26 972,56 Kč
500102,74356 Kč51 371,78 Kč
1 00097,84434 Kč97 844,34 Kč
Manufacturers Standard Package
Unit Price without VAT:159,35000 Kč
Unit Price with VAT:192,81350 Kč